You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ETA 18PLUS-EM02-00-PT01-01
Circuit Breaker Accessory, DIN Rail Mount, ETA ESS30-S003/ESX10-103 Electronic Circuit Breakers
- Manufacturer:
- ETA ETA
- Manufacturer Part No:
- 18PLUS-EM02-00-PT01-01
- Order Code:
- 4143191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 18PLUS-EM02-00-PT01-01 Datasheet
Product Information
Technical Documents (1)
Product Overview
- 18plus supply module, compact version with group signalling make contact
- Rated voltage is AC 250V; DC 24V (optional to DC 80V), IEC 60947-7-1, 300V / 30V (UL 1059)
- Modular compact power distribution system for rail mounting as a complete package
- Load wiring with integral terminals without additional potential distribution
- Plug-in type overcurrent protection for all requirements in the DC 24V / DC 48V area
- Integral power distribution up to 80A
- Integral group signal wiring, make contacts, future bus connection for ControlPlex® applications
- Perfectly matches centralised and decentralised power distribution concepts
- Saves expenses in logistics through use of only few, standardised components
- Ambient temperature range from -30°C to +60°C
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,240.61 (¥13,464.67) | ( ) |
5+ | ¥11,574.42 (¥12,731.86) | ( ) |
10+ | ¥11,168.44 (¥12,285.28) | ( ) |
25+ | ¥10,831.43 (¥11,914.57) | ( ) |
50+ | ¥10,547.71 (¥11,602.48) | ( ) |
100+ | ¥10,406.64 (¥11,447.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.