You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETA 18PLUS-AM02-00-PT01-01

Circuit Breaker Accessory, DIN Rail Mount, ETA ESS30-S003/ESX10-103 Electronic Circuit Breakers

ETA 18PLUS-AM02-00-PT01-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
18PLUS-AM02-00-PT01-01
Order Code:
4143192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

18PLUS-AM02-00-PT01-01 is an 18plus supply module. Wiring of load and signal lines in a space-saving manner will become ever more important for designers of electrical plants and systems, because all control cabinets and control boxes will have to be more and more compact due to the growing decentralisation of the entire automation technology. A significant cost reduction for the complete power distribution including wiring in the control cabinet will also play an important role. The 18plus module holds a complete mounting and power distribution system for DIN rail mounting which has, together with the busbars, a fully-featured 80A power distribution for the DC 24 and DC 48 voltage level without additionally required terminals and connection lines. 18plus connection module for 2210-S, ESS30-S003, ESX10-103/ESX10-S103 circuit breakers, compact version with group signalling make contact. UL1059, CSA C22.2, No. 158 approved.
  • Rated voltage is AC 250V; DC 24V (optional to DC 80V), IEC 60947-7-1, 300V / 30V (UL 1059)
  • Modular compact power distribution system for rail mounting as a complete package
  • Load wiring with integral terminals without additional potential distribution
  • Plug-in type overcurrent protection for all requirements in the DC 24V / DC 48V area
  • Integral power distribution up to 80A
  • Integral group signal wiring, make contacts, future bus connection for ControlPlex® applications
  • Perfectly matches centralised and decentralised power distribution concepts
  • Saves expenses in logistics through use of only few, standardised components
  • Ambient temperature range from -30°C to +60°C

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,652.93 ( ¥15,018.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,652.93 (¥15,018.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥13,391.16 (¥14,730.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥13,199.92 (¥14,519.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥12,982.04 (¥14,280.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12,898.96 (¥14,188.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --