Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥25.4 (¥27.94) |
| 10+ | ¥25.25 (¥27.775) |
| 100+ | ¥24.7 (¥27.17) |
Price for:Each
Minimum: 1
Multiple: 1
¥25 (¥28 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-4070B
Order Code4691567
Product RangeSR Series
External Diameter8mm
Outside Diameter8mm
Grip Range Min4.5mm
Grip Range Max5.5mm
External Depth1.8mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
8mm
Grip Range Min
4.5mm
External Depth
1.8mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Outside Diameter
8mm
Grip Range Max
5.5mm
Mounting Hole Dia
4.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171