You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESSENTRA COMPONENTS PGSC-1319A
GROMMET, NYLON 6.6, 19.1MM, BLACK
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- PGSC-1319A
- Order Code:
- 3618554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (PGSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cable Retention
- :
- -
- :
- 12.7mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 19.1mm
- :
- 3mm
- :
- Black
- :
- PGSC Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,264.19 (¥10,190.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.