You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERSA SMT 60A
SMT UNIT 60 A SOLDERING STATION
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- SMT 60A
- Order Code:
- 4185547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 400°C
- :
- 60W
- :
- SMT Unit with Chip Tool, SMD Desolder Pincette 40
Technical Documents (0)
Product Overview
- Extensive range of SMD soldering and desoldering tips
- Multifunctional holder with its swivelling sponge container
- Quick change of rapid heat up tips
Applications
Maintenance & Repair
Contents
SMT 603 A electronic station, 270 BDJ Micro tool soldering iron with 212 BD soldering tip, 430 EDJ Pincette 40 desoldering tweezers with 422 ED desoldering tips, A 29 holder for micro tool, A 30 holder for Pincett 40, 43400 tip turn protection set for type 422, 43500 Tip turn protection set for type 212 and 422
Available for back order
More stock available to supplier lead times which is approximately 2/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥91,553.53 (¥100,708.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.