You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERSA 0ICV4005AI
Rework Station, 230 VAC, 500 W, 450°C Max, USB, i-CON VARIO 4 MK2 Series
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0ICV4005AI
- Order Code:
- 4246958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 0ICV4005AI Datasheet
Product Range Selector (i-CON VARIO 4 MK2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 450°C
- :
- 500W
- :
- i-CON VARIO 4 MK2 Soldering/Desoldering Station, i-TOOL AIR S Hot Air Iron & i-TOOL MK2 Solder Iron
- :
- i-CON VARIO 4 MK2 Series
- :
- USB
Technical Documents (1)
Product Overview
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S, built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and two large multifunctional displays
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 300 x 280 x 115mm
- Power rating is 360W, 230VAC nominal voltage
- Volume flow is 2-20l/min
- Power consumption standby is 52W
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥359,888.34 (¥395,877.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.