You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERSA 0ICV2005HP
Rework Station, i-TOOL High Power, 230 VAC, 200 W, 450°C Max, USB, i-CON VARIO 2 MK2 Series
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0ICV2005HP
- Order Code:
- 4246955
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- i-CON VARIO 2 MK2 Series
- Technical Datasheet:
- 0ICV2005HP Datasheet
Product Range Selector (i-CON VARIO 2 MK2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 450°C
- :
- 200W
- :
- i-CON VARIO 2 MK2 Multi Channel Soldering & Desoldering Station and i-TOOL HIGH POWER Soldering Iron
- :
- i-CON VARIO 2 MK2 Series
- :
- USB
Technical Documents (1)
Product Overview
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S
- Built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and large multifunctional display
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 150 x 175 x 105mm
- 230VAC, 50Hz voltage rating, 200W nominal power
- Temperature range from 50 to 450°C
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥200,792.34 (¥220,871.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.