You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERSA 0ICT1000A

Soldering Station, i-CON Trace, 150 W, 230 VAC, 450 °C

ERSA 0ICT1000A
ERSA 0ICT1000A
ERSA 0ICT1000A
ERSA 0ICT1000A
ERSA 0ICT1000A
ERSA 0ICT1000A
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0ICT1000A
Order Code:
4036583
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0ICT1000A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (i-CON TRACE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
450°C

:
150W

:
i-CON TRACE Soldering Station, 0140CDJ Soldering Iron, 0A58 Holder & 0008M Sponge

:
i-CON TRACE Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

0ICT1000A is i-CON TRACE IoT soldering station. It is the first soldering station that enables complete process control in manual soldering straight out of the box. soldering station is primarily intended for use in a digitally connected environment - essential settings are made via I/O devices that are already integrated into the company network, such as PCs, tablets or smartphones. But also a customer‘s MES can be used for data exchange by means of a suitable interface. This enables the user simultaneous access to all soldering stations in the network and makes operation extremely convenient. It increased process reliability by the predefinition of relevant parameters and recording/documentation of the process data. It increased productivity and soldering quality due to quick and safe change of the soldering tip Tip‘n‘Turn.
  • Highest precision and excellent reliability
  • Significant cost reduction due to separately replaceable soldering tips
  • Mains voltage range from 220 to 240VAC, 110 to 120VAC
  • Mains frequency is 50 / 60Hz
  • Fuse protection is 0.8A/1.6A
  • Power rating is 150W (max)
  • Temperature range from 50°C to 450°C
  • VDE, CE, MET, SRRC, FCC marking
  • Dimensions (W x D x H) IS 156 x 175 x 102mm (control section), 146 x 135 x 94mm (holder)
  • Communication is WLAN, LAN (0ICT125 - optional)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥66,819.51 ( ¥73,501.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥66,819.51 (¥73,501.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --