You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERSA 0142ADLF32/SB

Solder Tip, Angled Faced, 3.2 mm, ERSA i-Con Series Solder & Desolder Stations, Ersadur 142 Series

ERSA 0142ADLF32/SB
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0142ADLF32/SB
Order Code:
4036537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0142ADLF32/SB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ersadur 142 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.2mm

:
Angled Faced

:
ERSA i-CON Series Soldering & Desoldering Stations

:
Ersadur 142 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

142 series long life ERSADUR 3.2mm soldering tip. Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the Holder A 58 (0A58) holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.
  • Angled faced tip
  • Straight shape

3 In stock

2 more will be available on 2/14/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,199.61 ( ¥2,419.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,199.61 (¥2,419.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --