You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERSA 0125CDK

Soldering Iron, 16.5 V, 80 W, 450 °C, i-TOOL NANO MK2 Series

ERSA 0125CDK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0125CDK
Order Code:
4246933
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0125CDK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (i-TOOL NANO MK2 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16.5V

:
80W

:
450°C

:
i-TOOL NANO MK2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

0125CDK is a i-TOOL NANO MK2 80W powerful soldering iron for i-CON NANO MK2 soldering station. The latest i-TOOL generation providing 20% more soldering power is one of the smallest and most powerful soldering irons in the market. It increases not only quality and productivity in hand soldering, but also reduces operating costs tremendously. The i-TOOL NANO MK2 soldering iron is extremely ergonomic, making it a pleasure to work with. Heat-up from room temperature to operating temperature only takes 9seconds. The integrated temperature sensor reacts immediately and accurately, ensuring a constant temperature for safe soldering, even with sensitive components. i-TOOL MK2 technology advantages are fast heat-up/reheat and up to 20% more heating power, fast tip exchange in record time via Tip’n’Turn, retrofittable to preceding stations and longer lifetime due to standby sensor.
  • Handy, ultralight soldering iron
  • Same heating element like in the i-TOOL MK2
  • Fits to i-CON NANO MK2 soldering station
  • Weight is 30g (without cable)
  • 16.5VAC nominal voltage
  • Temperature range from 50 to 450°C

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,278.18 ( ¥25,606.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,278.18 (¥25,606.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --