You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERG COMPONENTS JSA4-16-GO

DIP / SIP Switch, 16 Circuits, Slide, Through Hole, SPST, 100 V, 1 A

ERG COMPONENTS JSA4-16-GO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JSA4-16-GO
Order Code:
986501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JSA4-16-GO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Circuits

:
Slide

:
Through Hole

:
SPST

:
100V

:
1A

:
JS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The JSA4-16-GO is a single-pole single-throw Jumper-Switch™ DIP Switch with 16 circuits, slide actuator style and through hole mounting. A switchable jumper on 0.1-inch pitch that securely switches PCB track signals with a positive contact action. Longer units (up to 16 poles) save loading time on production. On development they can be cut with a modelling knife to achieve any combination required to provide flexible switching with the least routing on a PCB. Reliable switching of the gold over nickel-plated phosphor bronze contacts is assured with the 4 point wiping contact design. The contacts never rub over any plastic part and everyone is tested before despatch. The positive detent action ensures good shock resistance and the deep V slots securely locate any operating probe.
  • Drop in replacement for jumpers
  • Secured in ON or OFF setting
  • 0.1" Mounting pitch
  • Ganged pairs of contacts option
  • 10000MΩ (at 500VDC minimum) Insulation resistance

Applications

Industrial

1,261 In stock

1,000 more will be available on 4/13/25

Reserving future stock
1,261 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,935.92 ( ¥2,129.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,935.92 (¥2,129.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --