Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/6
Order Code1203414
Your Part Number
Technical Datasheet
236 In Stock
Need more?
236 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,087.63 (¥6,696.393) |
| 5+ | ¥5,718.71 (¥6,290.581) |
| 10+ | ¥5,497.53 (¥6,047.283) |
| 20+ | ¥5,255.55 (¥5,781.105) |
| 50+ | ¥4,448.14 (¥4,892.954) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,088 (¥6,696 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/6
Order Code1203414
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30V
Output CodeBCD
Switching Current125mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2024)
Switch Mounting
Through Hole
Switching Voltage
30V
Switching Current
125mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907