You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPT 401-55501-51

Mezzanine Connector, 8mm Height, COM Express, Header, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount

EPT 401-55501-51

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPT EPT
Manufacturer Part No:
401-55501-51
Order Code:
2474238
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
401-55501-51   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Colibri)

See all from this product range

Product Overview

The 401-55501-51 is a 440-position 2-row Colibri® shielded SMT Inter-connect System for use with Mezzanine add-on cards. It is designed to meet the requirements according to specifications not only of PICMG COM Express®, but also of SFF-SIG Core Express®.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Colibri

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

206 In stock Need more?

206 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,556.98 ( ¥2,812.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,556.98 (¥2,812.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,360.46 (¥2,596.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,145.56 (¥2,360.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,886.13 (¥2,074.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,754.95 (¥1,930.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,640.32 (¥1,804.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --