You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPT 264-60303-12

PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Mount, VarPol

EPT 264-60303-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPT EPT
Manufacturer Part No:
264-60303-12
Order Code:
1656353
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VarPol
Technical Datasheet:
264-60303-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VarPol)

See all from this product range

Alternatives for 264-60303-12

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The 264-60303-12 is a 120-way 4-row PC/104-Plus Socket for PC-compatible modules that can be connected to build a complex computer system. The PC/104-Plus connector offers complete hardware and software compatibility despite extremely small dimensions (96 x 90mm) with a standardized bus system (ISA). This standardization makes it possible for different PC/104 cards to be used together in order to fulfill a specific performance requirement.
  • Top quality with a proven form factor
  • Tried and proven press-fit technology with Tcom press®
  • Also available for 22mm board-to-board distance
  • Shrouds as accessories
  • Pin count and/or mechanical load capacity can be modified

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
4Rows

:
120Contacts

:
Through Hole Mount

:
VarPol

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,246.91 ( ¥2,471.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,246.91 (¥2,471.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,935.81 (¥2,129.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,754.53 (¥1,929.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,585.78 (¥1,744.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,492.93 (¥1,642.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --