You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPSON Q33310F700202 SG-310SCF 16 MHZ C

Oscillator, SPXO, 16 MHz, SMD, 3.2mm x 2.5mm, 3.3 V, SG-310 Series

EPSON Q33310F700202 SG-310SCF 16 MHZ C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q33310F700202 SG-310SCF 16 MHZ C
Order Code:
1278061
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SG-310
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SG-310)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16MHz

:
-

:
SMD, 3.2mm x 2.5mm

:
3.3V

:
SG-310

:
-20°C

:
70°C

:
CMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Q33310F700202 SG-310SCF 16 MHZ C is a 3.2 x 2.5 x 1.05mm 3.3V Crystal Oscillator with standby (ST) function. The SPXO standard SG-310SCF series oscillator with no load condition and to maintain stable operation, provide a by-pass capacitor at a location as near as possible to the power source terminal of the crystal product.
  • 2.5mA Maximum current consumption
  • 45 to 55% Symmetry
  • 15pF Maximum output load
  • 4ns Maximum output rise and fall time
  • 10s Maximum oscillation start-up time

Applications

Clock & Timing

Packaging type Cut Tape

No Longer Manufactured

¥3,713.38 (¥4,084.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥3,713.38 (¥4,084.72)
2+ ¥3,297.85 (¥3,627.64)
3+ ¥2,933.88 (¥3,227.27)
5+ ¥2,890.66 (¥3,179.73)
10+ ¥2,703.47 (¥2,973.82)
20+ ¥2,632.96 (¥2,896.26)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --