You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPSON Q22FA12800476
Crystal, 27.12 MHz, SMD, 2mm x 1.6mm, 10 ppm, 8 pF, 10 ppm, FA-128
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- Q22FA12800476
- Order Code:
- 2723227
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- FA-128 27.120000MHZ 8.0PF +/-15PPM
- Technical Datasheet:
- Q22FA12800476 Datasheet
Product Range Selector (FA-128)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 27.12MHz
- :
- SMD, 2mm x 1.6mm
- :
- 10ppm
- :
- 8pF
- :
- 10ppm
- :
- FA-128
- :
- -40°C
- :
- 85°C
Technical Documents (1)
Product Overview
Warnings
Also Known As
37 In stock
37 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 1250+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥143.24 (¥157.56) | ( ) |
10+ | ¥127.32 (¥140.05) | ( ) |
25+ | ¥113.40 (¥124.74) | ( ) |
50+ | ¥109.45 (¥120.40) | ( ) |
100+ | ¥105.49 (¥116.04) | ( ) |
250+ | ¥103.31 (¥113.64) | ( ) |
1250+ | ¥99.88 (¥109.87) | ( ) |
2500+ | ¥96.03 (¥105.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.