Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73004610
Order Code9902970
Product RangeCircon R2.5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥936.74 (¥1,030.414) |
| 10+ | ¥854.95 (¥940.445) |
| 100+ | ¥790.65 (¥869.715) |
| 250+ | ¥747.3 (¥822.03) |
| 500+ | ¥717.1 (¥788.81) |
| 1000+ | ¥694.8 (¥764.28) |
Price for:Each
Minimum: 1
Multiple: 1
¥937 (¥1,030 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No73004610
Order Code9902970
Product RangeCircon R2.5 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCircon R2.5 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Product Range
Circon R2.5 Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006