You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B88269X3230C011

Contactor, Flange, 1 kV, SPST-NO, 1 Pole

EPCOS B88269X3230C011

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88269X3230C011
Order Code:
4049993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B88269X3230C011   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B88269X/ HVC43 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1kV

:
SPST-NO

:
1 Pole

:
-

:
150A

:
-

:
12VDC

:
-

:
150A

:
-

:
B88269X/ HVC43 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

B88269X3230C011 is a HVC43 series high-voltage, gas-filled contactor for high-voltage DC switching. It has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. The small size and low weight of the HVC43 series is optimized to serve automotive application as part of battery traction systems. Approvals are UL 60947-4-1 (E491412).
  • Singe coil with connector, no coil termination
  • Main terminals without polarity (bi-directional)
  • Cu alloy inner contact material, 1A contact arrangement
  • 2.0mm internal contact gap (full disconnection)
  • 12VDC coil voltage, 150ADC continuous current, M6 inner thread main terminal
  • Maximum contact operating voltage is 1000VDC
  • Contact resistance is 0.125mohm typ (100ADC)
  • Mechanical electrical endurance is 350 000 operations (max. 1V, 1ADC (make & break))
  • Operating time ≤30ms (make), ≤15ms (break)
  • Operation temperature range from -40 to +85°C

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,762.78 ( ¥16,239.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,762.78 (¥16,239.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,895.26 (¥14,184.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥12,219.69 (¥13,441.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥11,732.22 (¥12,905.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥11,529.77 (¥12,682.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --