You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B88269X2350C011

Contactor, Flange, 1 kV

EPCOS B88269X2350C011

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88269X2350C011
Order Code:
3407183
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B88269X2350C011   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HVC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1kV

:
-

:
-

:
-

:
500A

:
-

:
24V

:
-

:
500A

:
-

:
HVC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B88269X2350C011 is a HVC series high-voltage, gas-filled contactor for high-voltage DC switching. It has been especially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applications. Applications include battery charge/ discharge systems, renewable energy storage systems, DC high-voltage/ high-current applications, DC fast charging stations. Approvals are UL 60947-4-1 (E491412).
  • Gas-filled and hermetically sealed, no EMI, low operating power, no polarity of contact terminals
  • Maximum contact operating voltage is 1000VDC, 1A contact arrangement
  • Cu alloy inner contact material, 3.2mm internal contact gap (full disconnection)
  • 200mm² recommended connection cable cross section
  • Coil wires - length is 300mm, max. auxiliary contact voltage is 36VDC
  • Max. auxiliary contact current is 250mADC, max. auxiliary contact switching power is 3W
  • Max. auxiliary contact wire cross section - 26AWG
  • Mechanical endurance is 1000000 switchings

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27,277.64 ( ¥30,005.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥27,277.64 (¥30,005.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥25,572.20 (¥28,129.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥24,263.98 (¥26,690.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --