You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B88269X2290C011
Contactor, Flange, 1 kV
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B88269X2290C011
- Order Code:
- 3407178
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B88269X2290C011 Datasheet
Product Range Selector (HVC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1kV
- :
- -
- :
- -
- :
- -
- :
- 500A
- :
- -
- :
- 12V
- :
- -
- :
- 500A
- :
- -
- :
- HVC Series
Technical Documents (2)
Product Overview
- Energy saving with dual coil, gas-filled and hermetically sealed, no EMI, low operating power
- Maximum operating voltage is 1000VDC, 1A contact arrangement
- Cu alloy inner contact material, 2.8mm internal contact gap (full disconnection)
200mm² recommended connection cable cross section - Coil wires - length is 300mm, max. auxiliary contact voltage is 20VDC
- Contact continuous carry current is 500ADC
- Mechanical endurance is 1000000 switchings
- Mechanical endurance is 1000000 switchings
- Contact resistance is 0.2mohm typ (
100ADC) - Operation temperature range from -40 to +85°C
Warnings
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,373.70 (¥25,711.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.