You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B82451A2384D000
Power Inductor (SMD), AEC-Q200, 2.38 mH, Shielded, B82451A Series, 1812 [4532 Metric]
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B82451A2384D000
- Order Code:
- 3358487
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- B82451A Series
- Technical Datasheet:
- B82451A2384D000 Datasheet
Product Range Selector (B82451A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.38mH
- :
- -
- :
- Shielded
- :
- -
- :
- B82451A Series
- :
- 1812 [4532 Metric]
- :
- 43ohm
- :
- 5%
- :
- 4.5mm
- :
- 3.2mm
- :
- 3.2mm
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥76.77 (¥84.45) | ( ) |
50+ | ¥75.18 (¥82.70) | ( ) |
250+ | ¥73.60 (¥80.96) | ( ) |
500+ | ¥72.22 (¥79.44) | ( ) |
1000+ | ¥70.63 (¥77.69) | ( ) |
2500+ | ¥69.05 (¥75.96) | ( ) |
12500+ | ¥67.47 (¥74.22) | ( ) |
25000+ | ¥66.08 (¥72.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.