You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B72220S171K101
VARISTOR, 100V, 20mm DISC
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72220S171K101
- Order Code:
- 2100159
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B72220S171K101 Datasheet
Product Range Selector (StandarD Series)
See all from this product rangeAlternatives for B72220S171K101
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 175V
- :
- 225V
- :
- StandarD Series
- :
- 100V
- :
- Disc 20mm
- :
- Metal Oxide Varistor (MOV)
- :
- 8kA
- :
- -40°C
- :
- 85°C
- :
- 98J
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 1250+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥111.22 (¥122.34) | ( ) |
10+ | ¥87.76 (¥96.54) | ( ) |
25+ | ¥74.33 (¥81.76) | ( ) |
50+ | ¥71.27 (¥78.40) | ( ) |
100+ | ¥66.50 (¥73.15) | ( ) |
250+ | ¥62.38 (¥68.62) | ( ) |
1250+ | ¥58.82 (¥64.70) | ( ) |
2500+ | ¥56.38 (¥62.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.