You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B41888D7228M000
Electrolytic Capacitor, 2200 µF, 35 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B41888D7228M000
- Order Code:
- 2750240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B41888D7228M000 Datasheet
Product Range Selector (B41888 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2200µF
- :
- 35V
- :
- 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 25mm
- :
- B41888 Series
- :
- 0.023ohm
- :
- 3.2A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Long-life grade capacitor, long useful life (105°C)
- Low impedance at high frequency
- High ripple current capability
- Radial leads, charge-discharge proof, polar
- Aluminium case with PET insulating sleeve
- Minus pole marking on the insulating sleeve
- Case with safety vent
- AEC-Q200 compliant, IEC 60384-4 sectional specification
- IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)
1,526 In stock Need more?
1,526 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 450+
- 2250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥329.48 (¥362.43) | ( ) |
10+ | ¥254.90 (¥280.39) | ( ) |
50+ | ¥234.86 (¥258.35) | ( ) |
100+ | ¥185.89 (¥204.48) | ( ) |
200+ | ¥175.87 (¥193.46) | ( ) |
450+ | ¥165.85 (¥182.44) | ( ) |
2250+ | ¥144.71 (¥159.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.