You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B41888C6107M000
Electrolytic Capacitor, 100 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B41888C6107M000
- Order Code:
- 2750223
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B41888C6107M000 Datasheet
Product Range Selector (B41888 Series)
See all from this product rangeAlternatives for B41888C6107M000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 50V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 11.5mm
- :
- B41888 Series
- :
- 0.615ohm
- :
- 500mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Long-life grade capacitor, long useful life (105°C)
- Low impedance at high frequency
- High ripple current capability
- Radial leads, charge-discharge proof, polar
- Aluminium case with PET insulating sleeve
- Minus pole marking on the insulating sleeve
- Case with safety vent
- AEC-Q200 compliant, IEC 60384-4 sectional specification
- IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1500+
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥61.14 (¥67.25) | ( ) |
50+ | ¥35.42 (¥38.96) | ( ) |
250+ | ¥32.65 (¥35.92) | ( ) |
500+ | ¥29.68 (¥32.65) | ( ) |
1500+ | ¥26.52 (¥29.17) | ( ) |
3000+ | ¥24.93 (¥27.42) | ( ) |
15000+ | ¥24.73 (¥27.20) | ( ) |
30000+ | ¥24.14 (¥26.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.