You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B41888C4477M000

Electrolytic Capacitor, 470 µF, 16 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

EPCOS B41888C4477M000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41888C4477M000
Order Code:
2750216
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B41888C4477M000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B41888 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470µF

:
16V

:
20%

:
Radial Leaded

:
7000 hours @ 105C

:
Polar

:
Radial Leaded

:
5mm

:
10mm

:
-

:
-

:
12.5mm

:
B41888 Series

:
0.116ohm

:
900mA

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B41888 series is a single-ended aluminium electrolytic capacitor. Aluminium electrolytic capacitor is used in frequency converters, wind power converters, solar inverters, professional power supplies and UPS, medical applications, professional photoflash units and in a wide range of automotive applications. The capacitance of aluminium electrolytic capacitors is defined by the surface of the aluminium anode foil. This surface is maximized by special etching processes, giving these capacitors the highest volumetric capacitance of all capacitor technologies and thus an attractive cost per capacitance ratio. EPCOS aluminium electrolytic capacitors feature outstanding ripple current capabilities and very long-term reliability. B41888 series is suitable for automotive electronics applications.
  • Long-life grade capacitor, long useful life (105°C)
  • Low impedance at high frequency
  • High ripple current capability
  • Radial leads, charge-discharge proof, polar
  • Aluminium case with PET insulating sleeve
  • Minus pole marking on the insulating sleeve
  • Case with safety vent
  • AEC-Q200 compliant, IEC 60384-4 sectional specification
  • IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥108.16 ( ¥118.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥108.16 (¥118.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥57.06 (¥62.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥49.38 (¥54.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥39.51 (¥43.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥36.37 (¥40.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥33.08 (¥36.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥32.42 (¥35.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --