You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B41858C6278M000
Electrolytic Capacitor, 2700 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B41858C6278M000
- Order Code:
- 2750191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B41858C6278M000 Datasheet
Product Range Selector (B41858 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2700µF
- :
- 50V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 40mm
- :
- B41858 Series
- :
- 0.021ohm
- :
- 3.87A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Low impedance at high frequency
- High reliability and low ESR
- High ripple current capability
- Aluminium case with insulating sleeve
- Charge-discharge proof, polar
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥313.12 (¥344.43) | ( ) |
10+ | ¥240.73 (¥264.80) | ( ) |
100+ | ¥221.23 (¥243.35) | ( ) |
500+ | ¥212.84 (¥234.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.