You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32933B3474K189

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.47 µF, ± 10%, X2, Through Hole

EPCOS B32933B3474K189

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32933B3474K189
Order Code:
2420253
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
B32933B3474K189   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32933 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET

:
Radial Box - 2 Pin

:
0.47µF

:
10%

:
X2

:
Through Hole

:
305VAC

:
-

:
50V/µs

:
GRADE III (Test Condition B)

:
22.5mm

:
-40°C

:
105°C

:
B32933 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32933 series is a X2 heavy duty series EMI suppression capacitor (MKT) with rated AC voltage of 305V. Suitable for connection in Series with the mains, for severe ambient conditions, capacitive power supply applications and energy meters.
  • 22.5mm lead spacing and 0.8mm lead diameter
  • AEC-Q200D compliant
  • High stability of capacitance value
  • Metallized polyester dielectric
  • Internal series connection
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing, flame-retardant
  • Parallel wire leads, lead-free tinned
  • Maximum operating temperature of 105°C
  • Climatic category (IEC 60068-1:2013): 40/105/56
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥210.86 ( ¥231.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1600 Minimum: 1600
  • 1600+
  • 8000+
  • 16000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1600+ ¥210.86 (¥231.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥184.50 (¥202.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
16000+ ¥152.87 (¥168.16)