You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32932A3474M000

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.47 µF, ± 20%, X2, Through Hole

EPCOS B32932A3474M000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32932A3474M000
Order Code:
2728583
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B32932A3474M000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32932 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET

:
Radial Box - 2 Pin

:
0.47µF

:
20%

:
X2

:
Through Hole

:
305VAC

:
-

:
90V/µs

:
GRADE III (Test Condition B)

:
15mm

:
-40°C

:
105°C

:
B32932 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32932 series is a X2 heavy duty series EMI suppression capacitor (MKT) with rated AC voltage of 305V. Suitable for connection in Series with the mains, for severe ambient conditions, capacitive power supply applications and energy meters.
  • 15 lead spacing and 0.8mm lead diameter
  • AEC-Q200D compliant
  • High stability of capacitance value
  • Metallized polyester dielectric
  • Internal series connection
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing, flame-retardant
  • Parallel wire leads, lead-free tinned
  • Maximum operating temperature of 105°C
  • Climatic category (IEC 60068-1:2013): 40/105/56

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥189.67 ( ¥208.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥189.67 (¥208.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥142.80 (¥157.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥110.04 (¥121.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥92.96 (¥102.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥85.12 (¥93.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥81.09 (¥89.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥77.76 (¥85.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --