You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32912A3154K000

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X1, Through Hole

EPCOS B32912A3154K000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32912A3154K000
Order Code:
2469105
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
B32912 Series
Technical Datasheet:
B32912A3154K000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32912 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.15µF

:
10%

:
X1

:
Through Hole

:
330VAC

:
-

:
400V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-40°C

:
110°C

:
B32912 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32912 series is an EMI suppression X1 class MKP capacitor with rated AC voltage of 330V. Typical applications include X1 class for interference suppression, "Across the line" applications.
  • 15mm lead spacing and 0.8mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Parallel wire leads, lead-free tinned
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
  • High voltage capability

Available for back order

More stock available to supplier lead times which is approximately 8/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥126.97 ( ¥139.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥126.97 (¥139.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥91.39 (¥100.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥77.60 (¥85.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥71.48 (¥78.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥68.04 (¥74.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥64.59 (¥71.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥63.30 (¥69.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥62.01 (¥68.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --