You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32676G4156K000

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 15 µF, ± 10%, DC Link, Through Hole

EPCOS B32676G4156K000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32676G4156K000
Order Code:
3519068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
B32676 Series
Technical Datasheet:
B32676G4156K000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32676 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 4 Pin

:
15µF

:
10%

:
DC Link

:
Through Hole

:
-

:
450V

:
GRADE II (Test Condition A)

:
PC Pin

:
37.5mm

:
54V/µs

:
-

:
-

:
0.0044ohm

:
-

:
42mm

:
28mm

:
42.5mm

:
-

:
-

:
B32676 Series

:
-40°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32676 series is a MKP DC link – high power metallized polypropylene film capacitor (MKP). Typical applications include frequency converters, solar inverters, industrial and high-end power supplies.
  • 37.5mm lead spacing and 1.2mm lead diameter
  • AEC-Q200D compliant
  • Parallel wire leads, lead-free tinned
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability and long useful life
  • Maximum operating temperature of 105°C
  • Plastic case, polypropylene (PP) dielectric and epoxy resin sealing (UL 94 V-0)
  • Climatic category (IEC 60068-1:2013): 40/110/56

Available for back order

More stock available to supplier lead times which is approximately 3/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,109.79 (¥1,220.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 440+
  • 2200+
  • 4400+
Quantity Price (Incl JCT)
1+ ¥1,109.79 (¥1,220.77)
10+ ¥962.45 (¥1,058.70)
50+ ¥868.40 (¥955.24)
100+ ¥867.88 (¥954.67)
200+ ¥867.36 (¥954.10)
440+ ¥866.83 (¥953.51)
2200+ ¥849.50 (¥934.45)
4400+ ¥832.16 (¥915.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --