You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32672P5155K000

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 µF, ± 10%, Single-Phase PFC

EPCOS B32672P5155K000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32672P5155K000
Order Code:
2469040
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B32672P5155K000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32672P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
1.5µF

:
10%

:
Single-Phase PFC

:
Through Hole

:
200V

:
520V

:
GRADE II (Test Condition A)

:
PC Pin

:
15mm

:
160V/µs

:
-

:
-

:
-

:
-

:
18mm

:
11mm

:
18.5mm

:
-

:
-

:
B32672P Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32672P series is a metallized polypropylene film capacitor (MKP) for PFC (Power Factor Correction) applications. Capacitors used for power factor correction reduce energy costs by eliminating reactive power and harmonics from power lines.
  • 15mm lead spacing and 0.8mm lead diameter
  • Wound capacitor technology
  • Very compact design
  • Very high ripple and peak current
  • High frequency AC operation capability and high voltage capability
  • Excellent self-healing property
  • AEC-Q200D compliant
  • Parallel wire leads, lead free, tinned
  • Plastic case (UL 94 V-0) and epoxy resin sealing
  • Max operating temperature of 125°C and climatic category (IEC 60068-1:2013): 55/110/56

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥242.97 ( ¥267.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1200+
  • 6000+
  • 12000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥118.66 (¥130.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥110.30 (¥121.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥101.94 (¥112.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥93.58 (¥102.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ ¥84.65 (¥93.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥82.96 (¥91.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12000+ ¥81.27 (¥89.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --