You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B32672L1223J189
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 5%, 600 V, 1.6 kV
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32672L1223J189
- Order Code:
- 3519045
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B32672L1223J189 Datasheet
Product Range Selector (B32672L Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.022µF
- :
- 5%
- :
- 600V
- :
- 1.6kV
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- 18mm
- :
- 8.5mm
- :
- 14.5mm
- :
- B32672L Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- 15mm lead spacing and 0.8mm lead diameter
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods and high peak current
- Parallel wire leads, lead-free tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Maximum operating temperature of 125°C
- Climatic category (IEC 60068-1:2013): 55/100/56
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 700+
- 3500+
- 7000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
700+ | ¥61.45 (¥67.60) | ( ) |
3500+ | ¥47.34 (¥52.07) | ( ) |
7000+ | ¥47.19 (¥51.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.