You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32654A3225K000

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, 160 V, 250 V

EPCOS B32654A3225K000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32654A3225K000
Order Code:
3519012
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
B32654A3225K000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32654 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
2.2µF

:
10%

:
160V

:
250V

:
Through Hole

:
PC Pin

:
GRADE II (Test Condition A)

:
27.5mm

:
31.5mm

:
12.5mm

:
21.5mm

:
B32654 Series

:
-55°C

:
110°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32654 series metallized polypropylene film capacitors (MKP) suitable for electronic ballasts, switch-mode power supplies, IGBT, snubbering applications.
  • High pulse strength
  • High contact reliability
  • Very low inductance
  • Polypropylene (PP)(MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
  • Wound capacitor technology with internal series connection
  • AEC-Q200 compliant
  • Climatic category (IEC 60068-1:2013): 55/100/56
  • Terminals: parallel wire leads, lead-free tinned

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥421.62 ( ¥463.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1120+
  • 5600+
  • 11200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥421.62 (¥463.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥297.15 (¥326.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥272.39 (¥299.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥247.63 (¥272.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥222.86 (¥245.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1120+ ¥206.83 (¥227.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5600+ ¥190.80 (¥209.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
11200+ ¥174.76 (¥192.24)