You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B32652A4224K189
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 10%, 200 V, 400 V
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32652A4224K189
- Order Code:
- 3518983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B32652A4224K189 Datasheet
Product Range Selector (B32652 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- 10%
- :
- 200V
- :
- 400V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- 18mm
- :
- 7mm
- :
- 12.5mm
- :
- B32652 Series
- :
- -55°C
- :
- 110°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- High pulse strength
- High contact reliability
- Very low inductance
- Polypropylene (PP)(MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Wound capacitor technology with internal series connection
- AEC-Q200 compliant
- Climatic category (IEC 60068-1:2013): 55/100/56
- Terminals: parallel wire leads, lead-free tinned
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3600+
- 18000+
- 36000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3600+ | ¥39.19 (¥43.11) | ( ) |
18000+ | ¥38.41 (¥42.25) | ( ) |
36000+ | ¥37.65 (¥41.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.