You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B32621A6222K189
General Purpose Film Capacitor, Metallized PP Stacked, Radial Box - 2 Pin, 2200 pF, ± 10%, 400 V
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32621A6222K189
- Order Code:
- 3518971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B32621A6222K189 Datasheet
Product Range Selector (B32621 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP Stacked
- :
- Radial Box - 2 Pin
- :
- 2200pF
- :
- 10%
- :
- 400V
- :
- 630V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 10mm
- :
- 13mm
- :
- 4mm
- :
- 7mm
- :
- B32621 Series
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
Product Overview
- 10mm lead spacing and 0.6mm lead diameter
- High contact reliability
- Parallel wire leads, lead-free tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Maximum operating temperature of 105°C
- Climatic category (IEC 60068-1:2013): 55/100/56
Available for back order
More stock available to supplier lead times which is approximately 1/26/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 6800+
- 34000+
- 68000+
Quantity | Price (Incl JCT) |
---|---|
6800+ | ¥23.67 (¥26.04) |
34000+ | ¥22.89 (¥25.18) |
68000+ | ¥22.44 (¥24.68) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.