You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32621A6103J189

General Purpose Film Capacitor, Metallized PP Stacked, Radial Box - 2 Pin, 0.01 µF, ± 5%, 400 V

EPCOS B32621A6103J189

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32621A6103J189
Order Code:
3932788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B32621A6103J189   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32621 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP Stacked

:
Radial Box - 2 Pin

:
0.01µF

:
5%

:
400V

:
630V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
10mm

:
13mm

:
4mm

:
9mm

:
B32621 Series

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32621 series is a high pulse (stacked) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in compact fluorescent lamps (CFL), SMPS applications.
  • 10mm lead spacing and 0.6mm lead diameter
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • Plastic case (UL 94 V-0) and epoxy resin sealing
  • Maximum operating temperature of 105°C
  • Climatic category (IEC 60068-1:2013): 55/100/56

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥35.59 (¥39.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1700 Minimum: 1700
  • 1700+
  • 8500+
  • 17000+
Quantity Price (Incl JCT)
1700+ ¥35.59 (¥39.15)
8500+ ¥31.35 (¥34.49)
17000+ ¥30.73 (¥33.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --