You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B32529C1473J189
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.047 µF, ± 5%, 63 V
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32529C1473J189
- Order Code:
- 2315554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B32529C1473J189 Datasheet
Product Range Selector (B32529 Series)
See all from this product rangeAlternatives for B32529C1473J189
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 0.047µF
- :
- 5%
- :
- 63V
- :
- 100V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.3mm
- :
- 2.5mm
- :
- 6.5mm
- :
- B32529 Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥53.30 (¥58.63) | ( ) |
10+ | ¥24.93 (¥27.42) | ( ) |
100+ | ¥19.76 (¥21.74) | ( ) |
500+ | ¥13.33 (¥14.66) | ( ) |
1000+ | ¥11.13 (¥12.24) | ( ) |
2000+ | ¥10.43 (¥11.47) | ( ) |
4000+ | ¥9.72 (¥10.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2800+ | ¥10.19 (¥11.209) | (¥11.209) |
14000+ | ¥9.72 (¥10.692) | (¥10.692) |
28000+ | ¥9.41 (¥10.351) | (¥10.351) |
Pricing is unavailable. Please contact customer services.