You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B32523Q6224K189
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 µF, ± 10%, 200 V
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32523Q6224K189
- Order Code:
- 3518823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B32523Q6224K189 Datasheet
Product Range Selector (B32523 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- 10%
- :
- 200V
- :
- 400V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 22.5mm
- :
- 26.5mm
- :
- 6mm
- :
- 15mm
- :
- B32523 Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Available for back order
More stock available to supplier lead times which is approximately 3/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2800+
- 14000+
- 28000+
Quantity | Price (Incl JCT) |
---|---|
2800+ | ¥49.85 (¥54.84) |
14000+ | ¥49.17 (¥54.09) |
28000+ | ¥49.16 (¥54.08) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.