You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32520C3104J289

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.1 µF, ± 5%, 160 V

EPCOS B32520C3104J289

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32520C3104J289
Order Code:
3518790
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B32520C3104J289   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32520 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
0.1µF

:
5%

:
160V

:
250V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
7.5mm

:
10mm

:
4mm

:
8.5mm

:
B32520 Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

B32520 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
  • High pulse strength
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • AEC-Q200D compliant

Available for back order

More stock available to supplier lead times which is approximately 1/26/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18.66 (¥20.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 8000 Minimum: 8000
  • 8000+
  • 40000+
  • 80000+
Quantity Price (Incl JCT)
8000+ ¥18.66 (¥20.53)
40000+ ¥18.02 (¥19.82)
80000+ ¥17.38 (¥19.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --