You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPCOS B32033A4473M000

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 20%, Y2, Through Hole

EPCOS B32033A4473M000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32033A4473M000
Order Code:
2943780
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
B32033 Series
Technical Datasheet:
B32033A4473M000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B32033 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.047µF

:
20%

:
Y2

:
Through Hole

:
-

:
350VAC

:
500V/µs

:
GRADE III (Test Condition B)

:
22.5mm

:
-40°C

:
110°C

:
B32033 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

B32033 series EMI suppression film capacitor (MKP) is typically used for Y2 class for interference suppression, line to ground applications, severe ambient conditions and automotive applications. Approved to EN 60384-14:2014, IEC 60384-14:2013, UL 60384-14:2014, CSA E60384-14:2013.
  • Polypropylene (MKP) dielectric, 22.5mm lead spacing
  • Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
  • Maximum operating temperature is 110°C
  • Climatic category (IEC 60068-1:2013): 40/110/56
  • THB Grade IIIb (refer to IEC60384-14:2013/AMD:2016)
  • Small dimensions, good self-healing properties
  • High voltage capability
  • AEC-Q200D compliant
  • Parallel wire leads, lead-free tinned
  • ENEC-04097 (approved by UL Demko), E97863 (approved by UL)

Available for back order

More stock available to supplier lead times which is approximately 1/26/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥239.83 ( ¥263.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 630+
  • 3150+
  • 6300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥239.83 (¥263.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥178.70 (¥196.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥163.02 (¥179.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥133.87 (¥147.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥120.31 (¥132.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
630+ ¥106.75 (¥117.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3150+ ¥87.94 (¥96.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6300+ ¥86.19 (¥94.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --