You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENOCEAN PTM 215B
RF Transmitter, Push Button, GFSK Modulation, 2.4GHz, 0.4dBm Sensitivity, Serial Interface
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- PTM 215B
- Order Code:
- 2760209
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PTM 215B Datasheet
Product Overview
- PTM 215B provides an NFC interface according to ISO 14443 for configuration
- Integrated PCB antenna
- 75m ideal line of sight / 10m indoor environment communication range (guidance only)
- 1Mbit/s GFSK data rate and modulation
- NFC Forum Type 2 Tag (ISO/IEC 14443 Part 2 and 3)
- Integrated kinetic energy harvester power supply
- Module dimensions of 40mm x 40mm x 11.2mm
- Module weight of 20g (±1g)
- Operating temperature range from -25°C to 65°C
- Humidity of 0% to 95% r.h. (non-condensing)
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.4GHz
- :
- 0.4dBm
- :
- -
- :
- -
- :
- Serial
- :
- -
Technical Documents (2)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,933.75 (¥6,527.13) | ( ) |
5+ | ¥5,252.49 (¥5,777.74) | ( ) |
10+ | ¥4,644.26 (¥5,108.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.