You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENERGIZER 630721
CHARGER, 1 HOUR NIMH, ENERGIZER
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 630721
- Order Code:
- 1678341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7638900307214
- Technical Datasheet:
- 630721 Datasheet
Product Range Selector (CH1HR-2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench / Wall
- :
- NiMH
- :
- 230V
- :
- AAA, AA
- :
- -
- :
- -
- :
- CH1HR-2 Series
- :
- UK
Technical Documents (1)
Product Overview
- Individual charging channels (charges each battery independently)
- Trickle charge after full charge - no capacity loss through self-discharge
- Individual monitoring of cell condition
- LED charging status indicators
- Alkaline and damaged battery detection
- -dV and temperature sensoor
- Reverse polarity protection
- Automatic switch-off
- Back up timer 80mins
Contents
Contents: Charger, 4xAA Ni-MH batteries and user guide
Also Known As
9 In stock
9 deliver in 4-6 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,406.95 (¥7,047.65) | ( ) |
5+ | ¥5,747.99 (¥6,322.79) | ( ) |
10+ | ¥5,343.04 (¥5,877.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.