You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMBEST SBC8530 WITH 7"LCD
Single Board Computer (SBC), DM3730 ARM Cortex-A8 MCU, 7" LCD Display, Rich Peripherals
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- SBC8530 WITH 7"LCD
- Order Code:
- 2362804
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SBC8530 WITH 7"LCD Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- DM37x
- :
- ARM
- :
- Cortex-A8
- :
- DM3730
- :
- SBC SBC8530, 7" LCD with Touch Screen
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
Product Overview
- TI DM3730 DaVinci digital media processor
- POWERVR SGX graphics accelerator
- 10/100M Ethernet interface (RJ45)
- LCD/Touch screen interface
- DVI high resolution image output port
- S-Video display interface
- Audio input and output interface
- Camera interface
- Debug serial port
- TF card slot and Wi-Fi/Bluetooth module
Applications
Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement
Contents
Board, 7inch LCD, 2GB TF card, Power adapter, Wi-Fi antenna, Cables, DVD.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45,778.66 (¥50,356.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.