You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMBEST SBC8018 WITH 4.3"LCD
Single Board Computer, AM1808 ARM9 MCU, 4.3" LCD, Audio/Video Interfaces
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- SBC8018 WITH 4.3"LCD
- Order Code:
- 2136529
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SBC8018 WITH 4.3"LCD Datasheet
Product Information
Technical Documents (4)
Product Overview
- 375MHz TI AM1808 ARM926 microprocessor
- Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
- UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
- Optional Wi-Fi, camera and 3G modules
- Ready to Run Linux2.6.33 and WinCE 6.0 OS
Applications
Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security
Contents
Board, 4.3inch TFT LCD, Cable, Power adapter, CD.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,628.47 (¥20,491.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.