You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST MINI8118 PROCESSOR CARD.

Daughter Board, Mini8118 Processor Card, AM1808 Sitara Processor, 58mm x 45mm Form Factor

EMBEST MINI8118 PROCESSOR CARD.
EMBEST MINI8118 PROCESSOR CARD.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8118 PROCESSOR CARD.
Order Code:
2362810
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ARM

:
ARM926EJ-S

:
AM1808

:
Sitara - AM18xx

:
Embest MBM-SAM-9G Base Board

:
Mini8118 Processor Card

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Measuring only 58mm by 45mm, the Mini8118 processor card is a small controller board designed to the core processing component for your next embedded design. It is based on TI's AM1808 ARM9 application processor which is powered by 375-MHz ARM926EJ-S RISC MPU core. The board has 128bytes mobile DDR2, 128Mbytes NAND Flash and 8Mbytes SPI Flash and uses two 2.0mm space 3 x 27 pin dip connectors to bring out many hardware peripheral signals and GPIOs from the CPU.

Applications

Embedded Design & Development, Consumer Electronics, Communications & Networking, Industrial, Medical

No Longer Manufactured

¥11,967.71 (¥13,164.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥11,967.71 (¥13,164.48)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --