You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMBEST CAM8100-D MODULE
CAMERA MODULE, FPC INTERFACE, 5MP
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- CAM8100-D MODULE
- Order Code:
- 2444566
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Module dimension is 39.16mm × 34.96mm
- 30 pin FPC connector
- Powered by the target board
- 600mV/Lux sensitivity
- 2592 x 1944 active array size
Applications
Imaging, Video & Vision
Contents
CAM8100-D module, Mini USB cable.
Footnotes
Product Information
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,513.25 (¥3,864.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.