You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELEMENT14 BB VIEW_70
Expansion Module, 24-Bit LCD Expansion Cape, For BeagleBone Board Family, 7” LCD Screen
- Manufacturer:
- ELEMENT14 ELEMENT14
- Manufacturer Part No:
- BB VIEW_70
- Order Code:
- 2364757
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BB VIEW_70 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- Sitara - AM35x
- :
- ARM
- :
- Cortex-A8
- :
- AM3359
- :
- BB-VIEW Expansion Board, LCD8000-70T LCD Module
- :
- BeagleBone, BeagleBone Black
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
Product Overview
- A 24-bit LCD expansion cape for the BeagleBone board family
- Works with BeagleBone & BeagleBone Black
- 4-wire resistive touchscreen LCD module
- 7" LCD: 800x480 resolution
- Five switches (four for GPIOs & one for BOOT)
- Full access to all the GPIOs via two 46-pin connectors
- Powered directly from BeagleBone boards, no external power supply required
- Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
- Supporting TISDK and Angstrom image
Applications
Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices
Contents
BB-VIEW Cape Only, 7" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,546.60 (¥22,601.26) | ( ) |
200+ | ¥18,834.39 (¥20,717.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.