Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoP2300
Order Code4336172
Your Part Number
Technical Datasheet
474 In Stock
160 more incoming. You can reserve stock now
474 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥455.33 (¥500.863) |
| 10+ | ¥372.69 (¥409.959) |
| 25+ | ¥366.21 (¥402.831) |
| 50+ | ¥359.73 (¥395.703) |
| 100+ | ¥353.24 (¥388.564) |
Price for:Each
Minimum: 1
Multiple: 1
¥455 (¥501 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoP2300
Order Code4336172
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob Material-
Knob / Dial StylePointer Bar
Knob Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Bar
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763