You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELECTROLUBE PCS250
Coating, Solder Mask, Peelable, Bottle, 250ml
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- PCS250
- Order Code:
- 1616568
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- EPCS250
- Technical Datasheet:
- PCS250 Datasheet
Alternatives for PCS250
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Solder Mask
- :
- Electrical, Soldering
- :
- Bottle
- :
- Red
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Thermal cure
- Completely hand-peelable, leaves no residue
- Does not dissolve in solvents, does not contaminate conformal coating
- Ammonia free
- Suitable for use with dip, spray or brush applied conformal coatings
- Can also be used as a solder mask
- 1g/ml Density
- 8.5 to 9.5 pH value
Applications
Industrial, Maintenance & Repair
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,628.12 (¥2,890.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.