You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ELECTROLUBE CG53A35SL
Grease, Contact Treatment Grease, Syringe, 35 ml
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- CG53A35SL
- Order Code:
- 725602
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5028356105120
- Technical Datasheet:
- CG53A35SL Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Syringe
- :
- 35ml
- :
- -
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
Product Overview
- Excellent resistance to harsh environments, protects contacts from corrosion
- Excellent electrical performance, ideal for high voltage contacts
- Produces low and constant mV drop and contact resistance, ensures reliability of contact
- Provides optimal mechanical resistance and reduces electrical background noise
- Lithium complex soap thickener
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,929.02 (¥3,221.92) | ( ) |
5+ | ¥2,833.83 (¥3,117.21) | ( ) |
10+ | ¥2,501.17 (¥2,751.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.